100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU063SCG101JFNA01

DigiKey Part Number
587-MSASU063SCG101JFNA01TR-ND - Tape & Reel (TR)
587-MSASU063SCG101JFNA01CT-ND - Cut Tape (CT)
587-MSASU063SCG101JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU063SCG101JFNA01
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU063SCG101JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
500,02560 €1,28 €
1000,02190 €2,19 €
5000,01584 €7,92 €
1.0000,01398 €13,98 €
2.5000,01201 €30,02 €
5.0000,01084 €54,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00939 €140,85 €
30.0000,00868 €260,40 €
45.0000,00832 €374,40 €
75.0000,00793 €594,75 €
105.0000,00770 €808,50 €
150.0000,00748 €1.122,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €