
MSASU063SB7471KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SB7471KFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SB7471KFNA01CT-ND - Cut Tape (CT) 587-MSASU063SB7471KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SB7471KFNA01 |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SB7471KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01200 € | 0,60 € |
| 100 | 0,01020 € | 1,02 € |
| 500 | 0,00708 € | 3,54 € |
| 1.000 | 0,00614 € | 6,14 € |
| 2.500 | 0,00515 € | 12,88 € |
| 5.000 | 0,00456 € | 22,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00383 € | 57,45 € |
| 30.000 | 0,00347 € | 104,10 € |
| 45.000 | 0,00330 € | 148,50 € |
| 75.000 | 0,00310 € | 232,50 € |
| 105.000 | 0,00299 € | 313,95 € |
| 150.000 | 0,00288 € | 432,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

