
MSAST32NSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST32NSB7475KTNA01CT-ND - Cut Tape (CT) 587-MSAST32NSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB7475KTNA01 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14484 € | 72,42 € |
| 1.000 | 0,13403 € | 134,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12514 € | 250,28 € |
| 4.000 | 0,11782 € | 471,28 € |
| 6.000 | 0,11416 € | 684,96 € |
| 10.000 | 0,11009 € | 1.100,90 € |
| 14.000 | 0,10772 € | 1.508,08 € |
| 20.000 | 0,10543 € | 2.108,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

