
MSAST32NSB7106KTNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB7106KTNB25TR-ND - Tape & Reel (TR) 587-MSAST32NSB7106KTNB25CT-ND - Cut Tape (CT) 587-MSAST32NSB7106KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB7106KTNB25 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB7106KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20120 € | 10,06 € |
| 100 | 0,18040 € | 18,04 € |
| 500 | 0,14532 € | 72,66 € |
| 1.000 | 0,13448 € | 134,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12556 € | 251,12 € |
| 4.000 | 0,11823 € | 472,92 € |
| 6.000 | 0,11455 € | 687,30 € |
| 10.000 | 0,11048 € | 1.104,80 € |
| 14.000 | 0,10810 € | 1.513,40 € |
| 20.000 | 0,10581 € | 2.116,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

