
MSAST32NSB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32NSB5475MTNA01TR-ND - Tape & Reel (TR) 587-MSAST32NSB5475MTNA01CT-ND - Cut Tape (CT) 587-MSAST32NSB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST32NSB5475MTNA01 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST32NSB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12358 € | 61,79 € |
| 1.000 | 0,11399 € | 113,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10611 € | 212,22 € |
| 4.000 | 0,09962 € | 398,48 € |
| 6.000 | 0,09638 € | 578,28 € |
| 10.000 | 0,09278 € | 927,80 € |
| 14.000 | 0,09067 € | 1.269,38 € |
| 20.000 | 0,08865 € | 1.773,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

