22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32MSB7226MPNB25

DigiKey Part Number
587-MSAST32MSB7226MPNB25TR-ND - Tape & Reel (TR)
587-MSAST32MSB7226MPNB25CT-ND - Cut Tape (CT)
587-MSAST32MSB7226MPNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32MSB7226MPNB25
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32MSB7226MPNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37600 €3,76 €
500,28620 €14,31 €
1000,25870 €25,87 €
5000,21208 €106,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19769 €197,69 €
2.0000,18584 €371,68 €
3.0000,17991 €539,73 €
5.0000,17334 €866,70 €
7.0000,16949 €1.186,43 €
10.0000,16580 €1.658,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €