
MSAST31LBB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LBB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LBB5226MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LBB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LBB5226MTNA01 |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LBB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,13610 € | 68,05 € |
| 1.000 | 0,12579 € | 125,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11731 € | 234,62 € |
| 4.000 | 0,11033 € | 441,32 € |
| 6.000 | 0,10683 € | 640,98 € |
| 10.000 | 0,10296 € | 1.029,60 € |
| 14.000 | 0,10069 € | 1.409,66 € |
| 20.000 | 0,09851 € | 1.970,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

