


LCDND4040MKT2R2MM | |
|---|---|
DigiKey Part Number | 587-LCDND4040MKT2R2MMTR-ND - Tape & Reel (TR) 587-LCDND4040MKT2R2MMCT-ND - Cut Tape (CT) 587-LCDND4040MKT2R2MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCDND4040MKT2R2MM |
Description | FIXED IND 2.2UH 2.8A 79 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.8 A 79mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,40992 € | 102,48 € |
| 500 | 0,38648 € | 193,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36442 € | 364,42 € |
| 2.000 | 0,34364 € | 687,28 € |
| 3.000 | 0,33205 € | 996,15 € |
| 5.000 | 0,31802 € | 1.590,10 € |
| 7.000 | 0,30911 € | 2.163,77 € |
| 10.000 | 0,29995 € | 2.999,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

