
MSAST31LAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LAB7106MTNA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LAB7106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06928 € | 34,64 € |
| 1.000 | 0,06314 € | 63,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05810 € | 116,20 € |
| 4.000 | 0,05395 € | 215,80 € |
| 6.000 | 0,05188 € | 311,28 € |
| 10.000 | 0,04958 € | 495,80 € |
| 14.000 | 0,04823 € | 675,22 € |
| 20.000 | 0,04694 € | 938,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

