
MSAST319LB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST319LB7475MTNA01TR-ND - Tape & Reel (TR) 587-MSAST319LB7475MTNA01CT-ND - Cut Tape (CT) 587-MSAST319LB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST319LB7475MTNA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST319LB7475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20260 € | 20,26 € |
| 500 | 0,16416 € | 82,08 € |
| 1.000 | 0,15227 € | 152,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13444 € | 537,76 € |
| 8.000 | 0,12782 € | 1.022,56 € |
| 12.000 | 0,12450 € | 1.494,00 € |
| 20.000 | 0,12083 € | 2.416,60 € |
| 28.000 | 0,11868 € | 3.323,04 € |
| 40.000 | 0,11661 € | 4.664,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

