
MSAST105SB7224MFNB25 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB7224MFNB25TR-ND - Tape & Reel (TR) 587-MSAST105SB7224MFNB25CT-ND - Cut Tape (CT) 587-MSAST105SB7224MFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7224MFNB25 |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7224MFNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04030 € | 4,03 € |
| 500 | 0,03002 € | 15,01 € |
| 1.000 | 0,02687 € | 26,87 € |
| 2.500 | 0,02355 € | 58,88 € |
| 5.000 | 0,02155 € | 107,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01991 € | 199,10 € |
| 20.000 | 0,01856 € | 371,20 € |
| 30.000 | 0,01788 € | 536,40 € |
| 50.000 | 0,01713 € | 856,50 € |
| 70.000 | 0,01669 € | 1.168,30 € |
| 100.000 | 0,01627 € | 1.627,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

