
MAASH31LSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH31LSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAASH31LSB7104KTNA01CT-ND - Cut Tape (CT) 587-MAASH31LSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH31LSB7104KTNA01 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH31LSB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15860 € | 7,93 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,11266 € | 56,33 € |
| 1.000 | 0,10374 € | 103,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09639 € | 192,78 € |
| 4.000 | 0,09035 € | 361,40 € |
| 6.000 | 0,08732 € | 523,92 € |
| 10.000 | 0,08397 € | 839,70 € |
| 14.000 | 0,08201 € | 1.148,14 € |
| 20.000 | 0,08012 € | 1.602,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

