
MSAST063SB7103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SB7103MFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SB7103MFNA01CT-ND - Cut Tape (CT) 587-MSAST063SB7103MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SB7103MFNA01 |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SB7103MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01060 € | 1,06 € |
| 500 | 0,00738 € | 3,69 € |
| 1.000 | 0,00640 € | 6,40 € |
| 2.500 | 0,00538 € | 13,45 € |
| 5.000 | 0,00477 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00401 € | 60,15 € |
| 30.000 | 0,00364 € | 109,20 € |
| 45.000 | 0,00346 € | 155,70 € |
| 75.000 | 0,00326 € | 244,50 € |
| 105.000 | 0,00314 € | 329,70 € |
| 150.000 | 0,00302 € | 453,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

