1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU21GSB7105MTNA01

DigiKey Part Number
587-MSASU21GSB7105MTNA01TR-ND - Tape & Reel (TR)
587-MSASU21GSB7105MTNA01CT-ND - Cut Tape (CT)
587-MSASU21GSB7105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU21GSB7105MTNA01
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU21GSB7105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09000 €0,90 €
500,06420 €3,21 €
1000,05620 €5,62 €
5000,04260 €21,30 €
1.0000,03843 €38,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03327 €99,81 €
6.0000,03076 €184,56 €
9.0000,02950 €265,50 €
15.0000,02810 €421,50 €
21.0000,02729 €573,09 €
30.0000,02650 €795,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €