
MSASS31QHB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASS31QHB7103KTNA01TR-ND - Tape & Reel (TR) 587-MSASS31QHB7103KTNA01CT-ND - Cut Tape (CT) 587-MSASS31QHB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASS31QHB7103KTNA01 |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASS31QHB7103KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15700 € | 1,57 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,07908 € | 39,54 € |
| 1.000 | 0,07226 € | 72,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06388 € | 191,64 € |
| 6.000 | 0,05978 € | 358,68 € |
| 9.000 | 0,05772 € | 519,48 € |
| 15.000 | 0,05545 € | 831,75 € |
| 21.000 | 0,05412 € | 1.136,52 € |
| 30.000 | 0,05284 € | 1.585,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

