
MSASQ31LSB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ31LSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ31LSB7104KTNA01CT-ND - Cut Tape (CT) 587-MSASQ31LSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ31LSB7104KTNA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ31LSB7104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12010 € | 12,01 € |
| 500 | 0,09476 € | 47,38 € |
| 1.000 | 0,08693 € | 86,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08050 € | 161,00 € |
| 4.000 | 0,07521 € | 300,84 € |
| 6.000 | 0,07256 € | 435,36 € |
| 10.000 | 0,06963 € | 696,30 € |
| 14.000 | 0,06791 € | 950,74 € |
| 20.000 | 0,06626 € | 1.325,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

