
MSASQ219SSD221KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ219SSD221KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ219SSD221KTNA01CT-ND - Cut Tape (CT) 587-MSASQ219SSD221KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ219SSD221KTNA01 |
Description | CAP CER 220PF 250V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ219SSD221KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08490 € | 8,49 € |
| 500 | 0,06572 € | 32,86 € |
| 1.000 | 0,05984 € | 59,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05102 € | 204,08 € |
| 8.000 | 0,04774 € | 381,92 € |
| 12.000 | 0,04610 € | 553,20 € |
| 20.000 | 0,04429 € | 885,80 € |
| 28.000 | 0,04323 € | 1.210,44 € |
| 40.000 | 0,04221 € | 1.688,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

