10000 pF ±10% 250V Ceramic Capacitor 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASQ31LSSD103KTNA01

DigiKey Part Number
587-MSASQ31LSSD103KTNA01TR-ND - Tape & Reel (TR)
587-MSASQ31LSSD103KTNA01CT-ND - Cut Tape (CT)
587-MSASQ31LSSD103KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASQ31LSSD103KTNA01
Description
CAP CER 10000PF 250V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASQ31LSSD103KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30500 €3,05 €
500,22980 €11,49 €
1000,20660 €20,66 €
5000,16756 €83,78 €
1.0000,15549 €155,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14557 €291,14 €
4.0000,13740 €549,60 €
6.0000,13331 €799,86 €
10.0000,12877 €1.287,70 €
14.0000,12612 €1.765,68 €
20.0000,12357 €2.471,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,58500 €