
MSASL31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL31LAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL31LAB7106KTNA01CT-ND - Cut Tape (CT) 587-MSASL31LAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL31LAB7106KTNA01 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL31LAB7106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08390 € | 8,39 € |
| 500 | 0,06514 € | 32,57 € |
| 1.000 | 0,05935 € | 59,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05459 € | 109,18 € |
| 4.000 | 0,05069 € | 202,76 € |
| 6.000 | 0,04873 € | 292,38 € |
| 10.000 | 0,04656 € | 465,60 € |
| 14.000 | 0,04529 € | 634,06 € |
| 20.000 | 0,04407 € | 881,40 € |
| 24.000 | 0,04350 € | 1.044,00 € |
| 48.000 | 0,04155 € | 1.994,40 € |
| 50.000 | 0,04145 € | 2.072,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

