1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL219SB5105KTNA01

DigiKey Part Number
587-MSASL219SB5105KTNA01TR-ND - Tape & Reel (TR)
587-MSASL219SB5105KTNA01CT-ND - Cut Tape (CT)
587-MSASL219SB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL219SB5105KTNA01
Description
CAP CER 1UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL219SB5105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07500 €0,75 €
500,05240 €2,62 €
1000,04580 €4,58 €
5000,03432 €17,16 €
1.0000,03080 €30,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02555 €102,20 €
8.0000,02360 €188,80 €
12.0000,02262 €271,44 €
20.0000,02154 €430,80 €
28.0000,02091 €585,48 €
40.0000,02030 €812,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €