0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SB7224KFNB25

DigiKey Part Number
587-MSASL105SB7224KFNB25TR-ND - Tape & Reel (TR)
587-MSASL105SB7224KFNB25CT-ND - Cut Tape (CT)
587-MSASL105SB7224KFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SB7224KFNB25
Description
CAP CER 0.22UF 10V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SB7224KFNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
500,02440 €1,22 €
1000,02100 €2,10 €
5000,01512 €7,56 €
1.0000,01331 €13,31 €
2.5000,01143 €28,57 €
5.0000,01030 €51,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00937 €93,70 €
20.0000,00861 €172,20 €
30.0000,00823 €246,90 €
50.0000,00780 €390,00 €
70.0000,00756 €529,20 €
100.0000,00732 €732,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €