
MSASL042SB5103KWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL042SB5103KWNA01TR-ND - Tape & Reel (TR) 587-MSASL042SB5103KWNA01CT-ND - Cut Tape (CT) 587-MSASL042SB5103KWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL042SB5103KWNA01 |
Description | CAP CER 10000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03040 € | 3,04 € |
| 500 | 0,02230 € | 11,15 € |
| 1.000 | 0,01983 € | 19,83 € |
| 2.500 | 0,01722 € | 43,05 € |
| 5.000 | 0,01566 € | 78,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01245 € | 498,00 € |
| 80.000 | 0,01173 € | 938,40 € |
| 120.000 | 0,01137 € | 1.364,40 € |
| 200.000 | 0,01097 € | 2.194,00 € |
| 280.000 | 0,01074 € | 3.007,20 € |
| 400.000 | 0,01052 € | 4.208,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

