
MSASJ105SB7474MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ105SB7474MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105SB7474MFNA01CT-ND - Cut Tape (CT) 587-MSASJ105SB7474MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105SB7474MFNA01 |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105SB7474MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,02898 € | 14,49 € |
| 1.000 | 0,02591 € | 25,91 € |
| 2.500 | 0,02268 € | 56,70 € |
| 5.000 | 0,02075 € | 103,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01915 € | 191,50 € |
| 20.000 | 0,01784 € | 356,80 € |
| 30.000 | 0,01718 € | 515,40 € |
| 50.000 | 0,01645 € | 822,50 € |
| 70.000 | 0,01603 € | 1.122,10 € |
| 100.000 | 0,01562 € | 1.562,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

