
MSASJ105BB5475MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ105BB5475MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105BB5475MFNA01CT-ND - Cut Tape (CT) 587-MSASJ105BB5475MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105BB5475MFNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105BB5475MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03410 € | 3,41 € |
| 500 | 0,02514 € | 12,57 € |
| 1.000 | 0,02242 € | 22,42 € |
| 2.500 | 0,01954 € | 48,85 € |
| 5.000 | 0,01782 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01640 € | 164,00 € |
| 20.000 | 0,01523 € | 304,60 € |
| 30.000 | 0,01465 € | 439,50 € |
| 50.000 | 0,01400 € | 700,00 € |
| 70.000 | 0,01362 € | 953,40 € |
| 100.000 | 0,01325 € | 1.325,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

