




FM4-NDRP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NDRP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NDRP-PCB-1CT-ND - Cut Tape (CT) 115-FM4-NDRP-PCB-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM4-NDRP-PCB-1 |
Description | AUTOMATE MIN FAKRA QUAD PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Claret | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass, Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,78100 € | 77,81 € |
| 25 | 7,29360 € | 182,34 € |
| 50 | 6,94520 € | 347,26 € |
| 100 | 6,61380 € | 661,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,17830 € | 1.235,66 € |
| 400 | 5,88358 € | 2.353,43 € |
| 600 | 5,71783 € | 3.430,70 € |
| 1.000 | 5,51567 € | 5.515,67 € |
| 1.400 | 5,38643 € | 7.541,00 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,71720 € |


