
MSASJ063SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ063SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASJ063SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASJ063SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ063SB5104KFNA01 |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03650 € | 3,65 € |
| 500 | 0,02708 € | 13,54 € |
| 1.000 | 0,02418 € | 24,18 € |
| 2.500 | 0,02113 € | 52,82 € |
| 5.000 | 0,01929 € | 96,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01703 € | 255,45 € |
| 30.000 | 0,01592 € | 477,60 € |
| 45.000 | 0,01536 € | 691,20 € |
| 75.000 | 0,01475 € | 1.106,25 € |
| 105.000 | 0,01439 € | 1.510,95 € |
| 150.000 | 0,01404 € | 2.106,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

