0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ042SB5104KWNA01

DigiKey Part Number
587-MSASJ042SB5104KWNA01TR-ND - Tape & Reel (TR)
587-MSASJ042SB5104KWNA01CT-ND - Cut Tape (CT)
587-MSASJ042SB5104KWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ042SB5104KWNA01
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04380 €2,19 €
1000,03790 €3,79 €
5000,02814 €14,07 €
1.0000,02515 €25,15 €
2.5000,02199 €54,97 €
5.0000,02010 €100,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01621 €648,40 €
80.0000,01534 €1.227,20 €
120.0000,01491 €1.789,20 €
200.0000,01443 €2.886,00 €
280.0000,01414 €3.959,20 €
400.0000,01387 €5.548,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €