MSASH32MSC7475KPCA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 186.939
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 342.471
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 32.592
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 598
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 322
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,40281 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,62904 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 791
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,39757 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.160
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,61790 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,29844 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,39757 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,61790 €
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32MSC7475KPCA01

DigiKey Part Number
587-MSASH32MSC7475KPCA01TR-ND - Tape & Reel (TR)
587-MSASH32MSC7475KPCA01CT-ND - Cut Tape (CT)
587-MSASH32MSC7475KPCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH32MSC7475KPCA01
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32MSC7475KPCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52600 €5,26 €
500,41620 €20,81 €
1000,37950 €37,95 €
5000,31760 €158,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28945 €289,45 €
2.0000,26650 €533,00 €
3.0000,26536 €796,08 €
5.0000,26406 €1.320,30 €
7.0000,26090 €1.826,30 €
10.0000,25598 €2.559,80 €
12.0000,25364 €3.043,68 €
24.0000,24579 €5.898,96 €
25.0000,24537 €6.134,25 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €