
MSASH21GBB5105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GBB5105KTCA01TR-ND - Tape & Reel (TR) 587-MSASH21GBB5105KTCA01CT-ND - Cut Tape (CT) 587-MSASH21GBB5105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GBB5105KTCA01 |
Description | CAP CER 1UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GBB5105KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,12260 € | 61,30 € |
| 1.000 | 0,11307 € | 113,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10132 € | 303,96 € |
| 6.000 | 0,09557 € | 573,42 € |
| 9.000 | 0,09269 € | 834,21 € |
| 15.000 | 0,08949 € | 1.342,35 € |
| 21.000 | 0,08763 € | 1.840,23 € |
| 30.000 | 0,08583 € | 2.574,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

