0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE1L3YB5474MFNA01

DigiKey Part Number
587-MSASE1L3YB5474MFNA01TR-ND - Tape & Reel (TR)
587-MSASE1L3YB5474MFNA01CT-ND - Cut Tape (CT)
587-MSASE1L3YB5474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE1L3YB5474MFNA01
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE1L3YB5474MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10700 €1,07 €
500,07620 €3,81 €
1000,06690 €6,69 €
5000,05114 €25,57 €
1.0000,04631 €46,31 €
2.5000,04122 €103,05 €
5.0000,03815 €190,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03437 €515,55 €
30.0000,03252 €975,60 €
45.0000,03159 €1.421,55 €
75.0000,03056 €2.292,00 €
105.0000,02996 €3.145,80 €
150.0000,02938 €4.407,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €