1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105SC6105MFNA01

DigiKey Part Number
587-MSASE105SC6105MFNA01TR-ND - Tape & Reel (TR)
587-MSASE105SC6105MFNA01CT-ND - Cut Tape (CT)
587-MSASE105SC6105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105SC6105MFNA01
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105SC6105MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04420 €2,21 €
1000,03840 €3,84 €
5000,02858 €14,29 €
1.0000,02559 €25,59 €
2.5000,02242 €56,05 €
5.0000,02052 €102,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01837 €183,70 €
20.0000,01821 €364,20 €
30.0000,01788 €536,40 €
50.0000,01713 €856,50 €
70.0000,01669 €1.168,30 €
100.0000,01627 €1.627,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €