
MSASE105SB7473MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE105SB7473MFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB7473MFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB7473MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB7473MFNA01 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB7473MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01140 € | 1,14 € |
| 500 | 0,00796 € | 3,98 € |
| 1.000 | 0,00693 € | 6,93 € |
| 2.500 | 0,00584 € | 14,60 € |
| 5.000 | 0,00518 € | 25,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00464 € | 46,40 € |
| 20.000 | 0,00420 € | 84,00 € |
| 30.000 | 0,00398 € | 119,40 € |
| 50.000 | 0,00373 € | 186,50 € |
| 70.000 | 0,00359 € | 251,30 € |
| 100.000 | 0,00345 € | 345,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

