
MSASA32MAB5227MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASA32MAB5227MPNDT1TR-ND - Tape & Reel (TR) 587-MSASA32MAB5227MPNDT1CT-ND - Cut Tape (CT) 587-MSASA32MAB5227MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA32MAB5227MPNDT1 |
Description | CAP CER 220UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA32MAB5227MPNDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94100 € | 9,41 € |
| 50 | 0,75100 € | 37,55 € |
| 100 | 0,69240 € | 69,24 € |
| 500 | 0,59366 € | 296,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56307 € | 563,07 € |
| 2.000 | 0,53790 € | 1.075,80 € |
| 3.000 | 0,52528 € | 1.575,84 € |
| 5.000 | 0,51131 € | 2.556,55 € |
| 7.000 | 0,50313 € | 3.521,91 € |
| 10.000 | 0,49527 € | 4.952,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

