
MSASA31LBB5157MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA31LBB5157MTNA01TR-ND - Tape & Reel (TR) 587-MSASA31LBB5157MTNA01CT-ND - Cut Tape (CT) 587-MSASA31LBB5157MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA31LBB5157MTNA01 |
Description | CAP CER 150UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA31LBB5157MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57000 € | 15,70 € |
| 50 | 1,28660 € | 64,33 € |
| 100 | 1,19890 € | 119,89 € |
| 500 | 1,05070 € | 525,35 € |
| 1.000 | 1,00480 € | 1.004,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96702 € | 1.934,04 € |
| 4.000 | 0,93589 € | 3.743,56 € |
| 6.000 | 0,92030 € | 5.521,80 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,67930 € |

