100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA21GBC6107MTCA01

DigiKey Part Number
587-MSASA21GBC6107MTCA01TR-ND - Tape & Reel (TR)
587-MSASA21GBC6107MTCA01CT-ND - Cut Tape (CT)
587-MSASA21GBC6107MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA21GBC6107MTCA01
Description
CAP CER 100UF 4V X6S 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA21GBC6107MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,96300 €9,63 €
500,76980 €38,49 €
1000,71030 €71,03 €
5000,60956 €304,78 €
1.0000,57840 €578,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53989 €1.619,67 €
6.0000,52103 €3.126,18 €
9.0000,51158 €4.604,22 €
15.0000,50110 €7.516,50 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,69650 €