
MSASA021SB5223MWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA021SB5223MWNA01TR-ND - Tape & Reel (TR) 587-MSASA021SB5223MWNA01CT-ND - Cut Tape (CT) 587-MSASA021SB5223MWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA021SB5223MWNA01 |
Description | CAP CER 0.022UF 4V X5R 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 4V Ceramic Capacitor X5R 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA021SB5223MWNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12450 € | 12,45 € |
| 500 | 0,09844 € | 49,22 € |
| 1.000 | 0,09038 € | 90,38 € |
| 2.500 | 0,08189 € | 204,73 € |
| 5.000 | 0,07677 € | 383,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,06544 € | 3.272,00 € |
| 100.000 | 0,06323 € | 6.323,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

