
LLXND5050WDL3R3NMG | |
|---|---|
DigiKey Part Number | 587-LLXND5050WDL3R3NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXND5050WDL3R3NMG |
Description | FIXED IND 3.3UH 2.4A 43 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Wirewound Inductor 2.4 A 43mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
DC Resistance (DCR) | 43mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09735 € | 243,38 € |
| Unit Price without VAT: | 0,09735 € |
|---|---|
| Unit Price with VAT: | 0,11390 € |

