Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASL168SD7225MTCA01 | |
|---|---|
DigiKey Part Number | 587-MMASL168SD7225MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASL168SD7225MTCA01 |
Description | MLCC, 0603, 10V, X7T, 2.2 UF20 % |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09085 € | 363,40 € |
| 8.000 | 0,08238 € | 659,04 € |
| 12.000 | 0,07808 € | 936,96 € |
| 20.000 | 0,07325 € | 1.465,00 € |
| 28.000 | 0,07040 € | 1.971,20 € |
| 40.000 | 0,06764 € | 2.705,60 € |
| 100.000 | 0,06368 € | 6.368,00 € |
| Unit Price without VAT: | 0,09085 € |
|---|---|
| Unit Price with VAT: | 0,10629 € |





