
LCXND6060PKT4R7MMG | |
|---|---|
DigiKey Part Number | 587-LCXND6060PKT4R7MMGTR-ND - Tape & Reel (TR) 587-LCXND6060PKT4R7MMGCT-ND - Cut Tape (CT) 587-LCXND6060PKT4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND6060PKT4R7MMG |
Description | FIXED IND 4.7UH 1.9A 90 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 1.9 A 90mOhm 2424 (6060 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,25160 € | 25,16 € |
| 250 | 0,23280 € | 58,20 € |
| 500 | 0,21948 € | 109,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20695 € | 206,95 € |
| 2.000 | 0,19514 € | 390,28 € |
| 3.000 | 0,18855 € | 565,65 € |
| 5.000 | 0,18057 € | 902,85 € |
| 7.000 | 0,17550 € | 1.228,50 € |
| 10.000 | 0,17029 € | 1.702,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

