
MMASJ168SB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASJ168SB7105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASJ168SB7105MTNA01 |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASJ168SB7105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02487 € | 99,48 € |
| Unit Price without VAT: | 0,02487 € |
|---|---|
| Unit Price with VAT: | 0,02910 € |

