
LSXND5050PKT150MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050PKT150MMGTR-ND - Tape & Reel (TR) 587-LSXND5050PKT150MMGCT-ND - Cut Tape (CT) 587-LSXND5050PKT150MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050PKT150MMG |
Description | FIXED IND 15UH 650MA 384 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Wirewound Inductor 650 mA 384mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
DC Resistance (DCR) | 384mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,16100 € | 16,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13772 € | 137,72 € |
| 2.000 | 0,12986 € | 259,72 € |
| 3.000 | 0,12547 € | 376,41 € |
| 5.000 | 0,12015 € | 600,75 € |
| 7.000 | 0,11678 € | 817,46 € |
| 10.000 | 0,11331 € | 1.133,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

