
LSRNJ12575GL680MMY | |
|---|---|
DigiKey Part Number | 587-LSRNJ12575GL680MMYTR-ND - Tape & Reel (TR) 587-LSRNJ12575GL680MMYCT-ND - Cut Tape (CT) 587-LSRNJ12575GL680MMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSRNJ12575GL680MMY |
Description | FIXED IND 68UH 2.49A 86.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.49 A 86.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSRNJ12575GL680MMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81500 € | 8,15 € |
| 100 | 0,66990 € | 66,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58440 € | 292,20 € |
| 1.000 | 0,55107 € | 551,07 € |
| 1.500 | 0,53247 € | 798,71 € |
| 2.500 | 0,50996 € | 1.274,90 € |
| 3.500 | 0,49568 € | 1.734,88 € |
| 5.000 | 0,48098 € | 2.404,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

