
MEASJ1L3NB5475MF1A01 | |
|---|---|
DigiKey Part Number | 587-MEASJ1L3NB5475MF1A01TR-ND - Tape & Reel (TR) 587-MEASJ1L3NB5475MF1A01CT-ND - Cut Tape (CT) 587-MEASJ1L3NB5475MF1A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEASJ1L3NB5475MF1A01 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02213 € | 331,95 € |
| 30.000 | 0,02079 € | 623,70 € |
| 45.000 | 0,02011 € | 904,95 € |
| 75.000 | 0,01937 € | 1.452,75 € |
| 105.000 | 0,01893 € | 1.987,65 € |
| 150.000 | 0,01851 € | 2.776,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03268 € | 16,34 € |
| 1.000 | 0,02980 € | 29,80 € |
| 2.500 | 0,02624 € | 65,60 € |
| 5.000 | 0,02571 € | 128,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,03432 € | 17,16 € |
| 1.000 | 0,03080 € | 30,80 € |
| 2.500 | 0,02710 € | 67,75 € |
| 5.000 | 0,02488 € | 124,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

