
MCRLA103SC7224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCRLA103SC7224MFNA01TR-ND - Tape & Reel (TR) 587-MCRLA103SC7224MFNA01CT-ND - Cut Tape (CT) 587-MCRLA103SC7224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCRLA103SC7224MFNA01 |
Description | CAP CER 0.22UF 4V X7S 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05530 € | 5,53 € |
| 500 | 0,04182 € | 20,91 € |
| 1.000 | 0,03771 € | 37,71 € |
| 2.500 | 0,03337 € | 83,42 € |
| 5.000 | 0,03076 € | 153,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02861 € | 286,10 € |
| 20.000 | 0,02685 € | 537,00 € |
| 30.000 | 0,02596 € | 778,80 € |
| 50.000 | 0,02498 € | 1.249,00 € |
| 70.000 | 0,02441 € | 1.708,70 € |
| 100.000 | 0,02386 € | 2.386,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

