Parametric Equivalent
Parametric Equivalent

MCJCT168BB7224KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCT168BB7224KTPA01TR-ND - Tape & Reel (TR) 587-MCJCT168BB7224KTPA01CT-ND - Cut Tape (CT) 587-MCJCT168BB7224KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCT168BB7224KTPA01 |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCT168BB7224KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07840 € | 7,84 € |
| 500 | 0,06048 € | 30,24 € |
| 1.000 | 0,05497 € | 54,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04819 € | 144,57 € |
| 6.000 | 0,04487 € | 269,22 € |
| 9.000 | 0,04321 € | 388,89 € |
| 15.000 | 0,04137 € | 620,55 € |
| 21.000 | 0,04030 € | 846,30 € |
| 30.000 | 0,03927 € | 1.178,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |



