
MCJCH31LBB7474KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH31LBB7474KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH31LBB7474KTPA01CT-ND - Cut Tape (CT) 587-MCJCH31LBB7474KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH31LBB7474KTPA01 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH31LBB7474KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34460 € | 17,23 € |
| 100 | 0,31270 € | 31,27 € |
| 500 | 0,25886 € | 129,43 € |
| 1.000 | 0,24222 € | 242,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22853 € | 457,06 € |
| 4.000 | 0,21726 € | 869,04 € |
| 6.000 | 0,21161 € | 1.269,66 € |
| 10.000 | 0,20536 € | 2.053,60 € |
| 14.000 | 0,20170 € | 2.823,80 € |
| 20.000 | 0,19818 € | 3.963,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

