
MCJCG168BB7473KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG168BB7473KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG168BB7473KTPA01CT-ND - Cut Tape (CT) 587-MCJCG168BB7473KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG168BB7473KTPA01 |
Description | CAP CER 0.047UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG168BB7473KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05868 € | 29,34 € |
| 1.000 | 0,05331 € | 53,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04669 € | 140,07 € |
| 6.000 | 0,04345 € | 260,70 € |
| 9.000 | 0,04183 € | 376,47 € |
| 15.000 | 0,04003 € | 600,45 € |
| 21.000 | 0,03898 € | 818,58 € |
| 30.000 | 0,03797 € | 1.139,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

