
MCASU32MSB5106MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU32MSB5106MPNA01TR-ND - Tape & Reel (TR) 587-MCASU32MSB5106MPNA01CT-ND - Cut Tape (CT) 587-MCASU32MSB5106MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU32MSB5106MPNA01 |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU32MSB5106MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,23830 € | 23,83 € |
| 500 | 0,19464 € | 97,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18113 € | 181,13 € |
| 2.000 | 0,17002 € | 340,04 € |
| 3.000 | 0,16446 € | 493,38 € |
| 5.000 | 0,15829 € | 791,45 € |
| 7.000 | 0,15469 € | 1.082,83 € |
| 10.000 | 0,15122 € | 1.512,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

