4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LAC7475KTCA01

DigiKey Part Number
587-MCASU31LAC7475KTCA01TR-ND - Tape & Reel (TR)
587-MCASU31LAC7475KTCA01CT-ND - Cut Tape (CT)
587-MCASU31LAC7475KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LAC7475KTCA01
Description
CAP CER 4.7UF 50V X7S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LAC7475KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21900 €2,19 €
500,16220 €8,11 €
1000,14480 €14,48 €
5000,11528 €57,64 €
1.0000,10620 €106,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09872 €197,44 €
4.0000,09257 €370,28 €
6.0000,08949 €536,94 €
10.0000,08608 €860,80 €
14.0000,08408 €1.177,12 €
20.0000,08216 €1.643,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €