
LSQPA251818T2R2M | |
|---|---|
DigiKey Part Number | 587-LSQPA251818T2R2MTR-ND - Tape & Reel (TR) 587-LSQPA251818T2R2MCT-ND - Cut Tape (CT) 587-LSQPA251818T2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA251818T2R2M |
Description | FIXED IND 2.2UH 1.1A 169 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Wirewound Inductor 1.1 A 169mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA251818T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 890mA | |
DC Resistance (DCR) | 169mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08070 € | 8,07 € |
| 1.000 | 0,06639 € | 66,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06259 € | 125,18 € |
| 4.000 | 0,05901 € | 236,04 € |
| 6.000 | 0,05702 € | 342,12 € |
| 10.000 | 0,05460 € | 546,00 € |
| 14.000 | 0,05307 € | 742,98 € |
| 20.000 | 0,05149 € | 1.029,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

